
ADA4096-4ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4096-4ACPZ-R7TR-ND - Tape & Reel (TR) ADA4096-4ACPZ-R7CT-ND - Cut Tape (CT) ADA4096-4ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4096-4ACPZ-R7 |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4096-4ACPZ-R7 Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 60µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 16-WFQFN Exposed Pad, CSP |
Gain Bandwidth Product 786 kHz | Supplier Device Package 16-LFCSP-WQ (3x3) |
-3db Bandwidth 1.52 MHz | Base Product Number |
Current - Input Bias 3 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 10 | 5,98400 € | 59,84 € |
| 25 | 5,55440 € | 138,86 € |
| 100 | 5,08200 € | 508,20 € |
| 250 | 4,98036 € | 1.245,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,55342 € | 6.830,13 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |







