
ADA4091-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4091-2ACPZ-R7TR-ND - Tape & Reel (TR) ADA4091-2ACPZ-R7CT-ND - Cut Tape (CT) ADA4091-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4091-2ACPZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4091-2ACPZ-R7 Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 200µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.46V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 1.27 MHz | Supplier Device Package 8-LFCSP-WD (3x3) |
Current - Input Bias 50 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 4,80000 € | 48,00 € |
| 25 | 4,44400 € | 111,10 € |
| 100 | 4,05200 € | 405,20 € |
| 250 | 3,93224 € | 983,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,61369 € | 5.420,53 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |

