
ADA4084-4ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4084-4ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4084-4ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4084-4ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-4ACPZ-R7 |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-4ACPZ-R7 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 625µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
Gain Bandwidth Product 15.9 MHz | Supplier Device Package 16-LFCSP (4x4) |
-3db Bandwidth 13.9 MHz | Base Product Number |
Current - Input Bias 140 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4084-4ACPZ-RL | Analog Devices Inc. | 4.958 | 505-ADA4084-4ACPZ-RLCT-ND | 12,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 € | 12,10 € |
| 10 | 9,54500 € | 95,45 € |
| 25 | 8,90640 € | 222,66 € |
| 100 | 8,20340 € | 820,34 € |
| 250 | 8,19220 € | 2.048,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,41714 € | 11.125,71 € |
| Unit Price without VAT: | 12,10000 € |
|---|---|
| Unit Price with VAT: | 14,39900 € |


