Parametric Equivalent

ADA4077-2TRMZ-EPR7 | |
|---|---|
DigiKey Part Number | 505-ADA4077-2TRMZ-EPR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4077-2TRMZ-EPR7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-2TRMZ-EPR7 Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 400µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C |
Slew Rate 1.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.6 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 5.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 400 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-2TRMZ-EP | Analog Devices Inc. | 455 | ADA4077-2TRMZ-EP-ND | 13,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,36219 € | 8.362,19 € |
| Unit Price without VAT: | 8,36219 € |
|---|---|
| Unit Price with VAT: | 9,95101 € |




