
ADA4077-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADA4077-2ARMZ-R7TR-ND - Tape & Reel (TR) ADA4077-2ARMZ-R7CT-ND - Cut Tape (CT) ADA4077-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4077-2ARMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-2ARMZ-R7 Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 400µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Slew Rate 1.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.6 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 5.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 400 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-2ARMZ | Analog Devices Inc. | 20 | 505-ADA4077-2ARMZ-ND | 4,95000 € | Parametric Equivalent |
| ADA4077-2ARMZ-RL | Analog Devices Inc. | 15.217 | 505-ADA4077-2ARMZ-RLCT-ND | 4,95000 € | Parametric Equivalent |
| ADA4077-2TRMZ-EP | Analog Devices Inc. | 275 | ADA4077-2TRMZ-EP-ND | 13,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 3,79200 € | 37,92 € |
| 25 | 3,50080 € | 87,52 € |
| 100 | 3,18120 € | 318,12 € |
| 250 | 3,05584 € | 763,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,86121 € | 2.861,21 € |
| 2.000 | 2,79897 € | 5.597,94 € |
| 3.000 | 2,76779 € | 8.303,37 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |











