Similar



ADA4004-1ARJZ-R2 | |
|---|---|
DigiKey Part Number | ADA4004-1ARJZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4004-1ARJZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4004-1ARJZ-R2 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 2.2mA |
Series | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.7V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 12 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 40 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA244NA/3K | Texas Instruments | 6.343 | 296-26266-1-ND | 1,74000 € | Similar |


