48 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9956YCPZ-REEL7

DigiKey Part Number
505-AD9956YCPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9956YCPZ-REEL7
Description
IC DDS 3GHZ 14BIT 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 14 b 3 GHz 48 b Tuning 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9956YCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resolution (Bits)
14 b
Master fclk
3 GHz
Tuning Word Width (Bits)
48 b
Voltage - Supply
1.71V ~ 1.96V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75031,00683 €23.255,12 €
Manufacturers Standard Package
Unit Price without VAT:31,00683 €
Unit Price with VAT:36,89813 €