
AD9956/PCBZ | |
|---|---|
DigiKey Part Number | AD9956/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9956/PCBZ |
Description | EVAL BOARD FOR AD9956 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9956 AgileRF™ Direct Digital Synthesis (DDS) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Direct Digital Synthesis (DDS) | |
Embedded | - | |
Utilized IC / Part | AD9956 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,30000 € | 590,30 € |
| Unit Price without VAT: | 590,30000 € |
|---|---|
| Unit Price with VAT: | 702,45700 € |



