AD977AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 55
Unit Price: 68,57000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 44,15624 €
Datasheet

Similar


Texas Instruments
In Stock: 62
Unit Price: 23,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,01475 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD977AR

DigiKey Part Number
AD977AR-ND
Manufacturer
Manufacturer Product Number
AD977AR
Description
IC ADC 16BIT 20-SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD977AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types