
AD9775-EBZ | |
|---|---|
DigiKey Part Number | AD9775-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9775-EBZ |
Description | EVAL BOARD FOR AD9775 |
Customer Reference | |
Detailed Description | AD9775 TxDAC+® 14 Bit 160M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 160M |
Manufacturer Analog Devices Inc. | Data Interface Parallel |
Series | Settling Time 11ns |
Packaging Box | DAC Type Current |
Part Status Discontinued at DigiKey | Utilized IC / Part AD9775 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 14 |


