14 Bit Digital to Analog Converter 2 80-TQFP-EP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 2 80-TQFP-EP (12x12)
80-TQFP Exposed Pad
High Speed Converters by Analog Devices

AD9775BSVZ

DigiKey Part Number
505-AD9775BSVZ-ND
Manufacturer
Manufacturer Product Number
AD9775BSVZ
Description
IC DAC 14BIT 80-TQFP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 80-TQFP-EP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9775BSVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
11ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.1V ~ 3.5V
Voltage - Supply, Digital
3.1V ~ 3.5V
INL/DNL (LSB)
±1.5, ±1
Architecture
Oversampling Interpolating DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-TQFP-EP (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1069,96500 €699,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,96500 €
Unit Price with VAT:83,25835 €