Parametric Equivalent



AD9750ARUZRL7 | |
|---|---|
DigiKey Part Number | AD9750ARUZRL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9750ARUZRL7 |
Description | IC DAC 10BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9750ARUZRL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.1, ±0.1 |
Part Status Active | Architecture Current Source |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Settling Time 35ns (Typ) | Supplier Device Package 28-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9750ARUZ | Analog Devices Inc. | 2 | AD9750ARUZ-ND | 21,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,64532 € | 13.645,32 € |
| Unit Price without VAT: | 13,64532 € |
|---|---|
| Unit Price with VAT: | 16,23793 € |


