


AD9750ARUZ | |
|---|---|
DigiKey Part Number | AD9750ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9750ARUZ |
Description | IC DAC 10BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9750ARUZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.1, ±0.1 |
Part Status Active | Architecture Current Source |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Settling Time 35ns (Typ) | Supplier Device Package 28-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC900E | Texas Instruments | 13 | DAC900E-ND | 14,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,15000 € | 21,15 € |
| 10 | 16,97500 € | 169,75 € |
| 50 | 15,30640 € | 765,32 € |
| 100 | 14,78990 € | 1.478,99 € |
| 250 | 14,24444 € | 3.561,11 € |
| 500 | 13,91586 € | 6.957,93 € |
| Unit Price without VAT: | 21,15000 € |
|---|---|
| Unit Price with VAT: | 25,16850 € |

