AD9744 TxDAC® 14 Bit 210M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9744ACP-PCBZ

DigiKey Part Number
AD9744ACP-PCBZ-ND
Manufacturer
Manufacturer Product Number
AD9744ACP-PCBZ
Description
EVAL BOARD FOR AD9744
Customer Reference
Detailed Description
AD9744 TxDAC® 14 Bit 210M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Number of DAC's
1
Number of Bits
14
Sampling Rate (Per Second)
210M
Data Interface
Parallel
Settling Time
11ns
DAC Type
Current
Utilized IC / Part
AD9744
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.