


AD9744ACPZRL7 | |
|---|---|
DigiKey Part Number | 505-AD9744ACPZRL7TR-ND - Tape & Reel (TR) 505-AD9744ACPZRL7CT-ND - Cut Tape (CT) 505-AD9744ACPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9744ACPZRL7 |
Description | IC DAC 14BIT 32-LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9744ACPZRL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±0.8, ±0.5 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 € | 27,15 € |
| 10 | 21,98900 € | 219,89 € |
| 25 | 20,69960 € | 517,49 € |
| 100 | 20,45450 € | 2.045,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 17,69819 € | 26.547,28 € |
| Unit Price without VAT: | 27,15000 € |
|---|---|
| Unit Price with VAT: | 32,30850 € |


