AD9625-2.6EBZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1
Unit Price: 1.546,22000 €
Datasheet
AD9625 - 12 Bit 2.6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD9625 - 12 Bit 2.6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Silent Switcher µModule Regulators Powering GSPS Sampling ADC

AD9625-2.6EBZ

DigiKey Part Number
AD9625-2.6EBZ-ND
Manufacturer
Manufacturer Product Number
AD9625-2.6EBZ
Description
EVAL BOARD FOR AD9625
Customer Reference
Detailed Description
AD9625 - 12 Bit 2.6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
2.6G
Data Interface
Serial JESD204B, SPI™
Input Range
1Vpp
Power (Typ) @ Conditions
4W @ 2.6GSPS
Utilized IC / Part
AD9625
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes