AD9512UCPZ-EP-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 37,35842 €
Datasheet
Clock Fanout Buffer (Distribution), Divider IC 1:5 1.2 GHz 48-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution), Divider IC 1:5 1.2 GHz 48-VFQFN Exposed Pad, CSP
48 LFCSP

AD9512UCPZ-EP-R7

DigiKey Part Number
AD9512UCPZ-EP-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9512UCPZ-EP-R7
Description
IC CLK BUFFER 1:5 1.2GHZ 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 1:5 1.2 GHz 48-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9512UCPZ-EP-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVDS, LVPECL
Manufacturer
Analog Devices Inc.
Frequency - Max
1.2 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-55°C ~ 85°C
Type
Fanout Buffer (Distribution), Divider
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
48-VFQFN Exposed Pad, CSP
Ratio - Input:Output
1:5
Supplier Device Package
48-LFCSP-VQ (7x7)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
Clock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD9512UCPZ-EPAnalog Devices Inc.0505-AD9512UCPZ-EP-ND37,35842 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75032,39764 €24.298,23 €
Manufacturers Standard Package
Unit Price without VAT:32,39764 €
Unit Price with VAT:38,55319 €