


AD9432/PCB | |
|---|---|
DigiKey Part Number | AD9432/PCB-ND |
Manufacturer | |
Manufacturer Product Number | AD9432/PCB |
Description | BOARD EVAL FOR AD9432 |
Customer Reference | |
Detailed Description | AD9432 - 12 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 105M | |
Data Interface | Parallel | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 850mW @ 150MSPS | |
Utilized IC / Part | AD9432 | |
Contents | Board(s) | |
Note | - |


