
AD9432BSTZ-105 | |
|---|---|
DigiKey Part Number | AD9432BSTZ-105-ND |
Manufacturer | |
Manufacturer Product Number | AD9432BSTZ-105 |
Description | IC ADC 12BIT 52-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9432BSTZ-105 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 105M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 52-LQFP |
Input Type Differential | Supplier Device Package 52-LQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 € | 112,34 € |
| 14 | 92,96357 € | 1.301,49 € |
| 28 | 89,84286 € | 2.515,60 € |
| Unit Price without VAT: | 112,34000 € |
|---|---|
| Unit Price with VAT: | 133,68460 € |

