
AD9277-50EBZ | |
|---|---|
DigiKey Part Number | AD9277-50EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9277-50EBZ |
Description | BOARD EVAL FOR AD9277 |
Customer Reference | |
Detailed Description | AD9277 - 14 Bit 10M ~ 50M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 10M ~ 50M | |
Data Interface | SPI | |
Input Range | 733mVpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD9277 | |
Contents | Board(s) | |
Note | - |


