
AD9277BSVZ | |
|---|---|
DigiKey Part Number | 505-AD9277BSVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9277BSVZ |
Description | IC AAF/ADC 14B 10M-50M 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AAF, ADC, Demodulator, LNA, VGA 14 b 10M ~ 50M SPI 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9277BSVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AAF, ADC, Demodulator, LNA, VGA | |
Number of Channels | 8 | |
Resolution (Bits) | 14 b | |
Sampling Rate (Per Second) | 10M ~ 50M | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 118,91333 € | 713,48 € |
| 12 | 114,26000 € | 1.371,12 € |
| 30 | 109,34600 € | 3.280,38 € |
| Unit Price without VAT: | 118,91333 € |
|---|---|
| Unit Price with VAT: | 141,50686 € |

