
AD9252ABCPZRL7-50 | |
|---|---|
DigiKey Part Number | AD9252ABCPZRL7-50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9252ABCPZRL7-50 |
Description | IC ADC 14BIT 64-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9252ABCPZRL7-50 Models |
Category | Number of A/D Converters 8 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 50M | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad, CSP |
Data Interface LVDS - Serial | Supplier Device Package 64-LFCSP-VQ (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 95,33084 € | 71.498,13 € |
| Unit Price without VAT: | 95,33084 € |
|---|---|
| Unit Price with VAT: | 113,44370 € |


