14 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9252ABCPZ-50

DigiKey Part Number
AD9252ABCPZ-50-ND
Manufacturer
Manufacturer Product Number
AD9252ABCPZ-50
Description
IC ADC 14BIT 64-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD9252ABCPZ-50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
8
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
14
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
50M
Features
Simultaneous Sampling
Number of Inputs
8
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
64-VFQFN Exposed Pad, CSP
Data Interface
LVDS - Serial
Supplier Device Package
64-LFCSP-VQ (9x9)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1130,95000 €130,95 €
12109,75500 €1.317,06 €
30104,99067 €3.149,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,95000 €
Unit Price with VAT:155,83050 €