
AD9216-105PCBZ | |
|---|---|
DigiKey Part Number | AD9216-105PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9216-105PCBZ |
Description | BOARD EVAL FOR AD9216 105MSPS |
Customer Reference | |
Detailed Description | AD9216-105 - 10 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 105M |
Manufacturer Analog Devices Inc. | Data Interface Parallel |
Packaging Box | Input Range 2Vpp |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 300mW @ 105MSPS |
Number of A/D Converters 2 | Utilized IC / Part AD9216-105 |
Number of Bits 10 | Contents Board(s) |



