
AD9119-CBLTX-EBZ | |
|---|---|
DigiKey Part Number | AD9119-CBLTX-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9119-CBLTX-EBZ |
Description | EVAL BOARD FOR AD9119 |
Customer Reference | |
Detailed Description | AD9119 - 11 Bit 2.8G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Settling Time 13ns |
Packaging Bag | DAC Type Current |
Part Status Discontinued at DigiKey | Utilized IC / Part AD9119 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 11 | Base Product Number |
Sampling Rate (Per Second) 2.8G |


