AD9119BBCZRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 7
Unit Price: 116,49000 €
Datasheet
11 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
High Speed Converters by Analog Devices

AD9119BBCZRL

DigiKey Part Number
AD9119BBCZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9119BBCZRL
Description
IC DAC 11BIT 160-CSPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9119BBCZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
11
Number of D/A Converters
1
Settling Time
13ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
INL/DNL (LSB)
0.2, 0.15
Architecture
Quad-Switch
Operating Temperature
-40°C ~ 85°C
Package / Case
160-LFBGA, CSPBGA
Supplier Device Package
160-CSPBGA (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50080,72389 €121.085,83 €
Manufacturers Standard Package
Unit Price without VAT:80,72389 €
Unit Price with VAT:96,06143 €