
AD89005BCPZ | |
|---|---|
DigiKey Part Number | AD89005BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD89005BCPZ |
Description | IC OPAMP GP 1 CIRCUIT |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - |

