Direct
Similar
Similar
Similar
Similar

AD8698ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8698ARMZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8698ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8698ARMZ-REEL Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 2.8mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 700 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8622ARMZ-REEL | Analog Devices Inc. | 9.294 | AD8622ARMZ-REELCT-ND | 6,53000 € | Direct |
| OPA1602AIDGK | Texas Instruments | 168 | OPA1602AIDGK-ND | 3,26000 € | Similar |
| OPA1602AIDGKR | Texas Instruments | 4.490 | 296-29166-1-ND | 2,76000 € | Similar |
| OPA2180IDGKR | Texas Instruments | 2.480 | 296-35599-1-ND | 2,30000 € | Similar |
| TLV2172IDGKR | Texas Instruments | 2.196 | 296-45116-1-ND | 1,54000 € | Similar |



