Similar
Similar
Similar
Similar
Similar

AD8691AKSZ-R2 | |
|---|---|
DigiKey Part Number | AD8691AKSZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8691AKSZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8691AKSZ-R2 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 950µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP601RT-E/OT | Microchip Technology | 991 | MCP601RT-E/OTCT-ND | 0,48000 € | Similar |
| MCP601RT-I/OT | Microchip Technology | 1.785 | MCP601RT-I/OTCT-ND | 0,42000 € | Similar |
| MCP601T-E/OT | Microchip Technology | 11.701 | MCP601T-E/OTCT-ND | 0,48000 € | Similar |
| MCP601T-I/OT | Microchip Technology | 27.824 | MCP601T-I/OTCT-ND | 0,42000 € | Similar |
| NCS20166SN2T1G | onsemi | 5.960 | 488-NCS20166SN2T1GCT-ND | 0,44000 € | Similar |



