Similar
Similar

AD8677AUJZ-R2 | |
|---|---|
DigiKey Part Number | AD8677AUJZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8677AUJZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8677AUJZ-R2 Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 1.1mA |
Series | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 8 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 600 kHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4077-1ARZ-RLTR-ND | 1,57017 € | Similar |
| ADA4177-1ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4177-1ARZ-RLTR-ND | 1,67644 € | Similar |


