Direct

AD8663ACPZ-REEL | |
|---|---|
DigiKey Part Number | AD8663ACPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8663ACPZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8LFCSP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8663ACPZ-REEL Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad, CSP |
Slew Rate 0.3V/µs | Supplier Device Package 8-LFCSP (3x3) |
Gain Bandwidth Product 540 kHz | Base Product Number |
Current - Input Bias 0.3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8663ACPZ-REEL7 | Analog Devices Inc. | 1.231 | 505-AD8663ACPZ-REEL7CT-ND | 3,71000 € | Direct |


