Direct

AD8661ACPZ-REEL | |
|---|---|
DigiKey Part Number | AD8661ACPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8661ACPZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8LFCSP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-LFCSP-VD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8661ACPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.25mA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x3) | |
Base Product Number |


