Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-LFCSP-VD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8661ACPZ-R2

DigiKey Part Number
AD8661ACPZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8661ACPZ-R2
Description
IC OPAMP GP 1 CIRCUIT 8LFCSP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-LFCSP-VD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8661ACPZ-R2 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
1.25mA
Series
Current - Output / Channel
140 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-VFDFN Exposed Pad, CSP
Slew Rate
3.5V/µs
Supplier Device Package
8-LFCSP-VD (3x3)
Gain Bandwidth Product
4 MHz
Base Product Number
Current - Input Bias
0.3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types