
AD8655ARMZ | |
|---|---|
DigiKey Part Number | AD8655ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8655ARMZ |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8655ARMZ Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 3.7mA |
Series | Current - Output / Channel 220 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 11V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 28 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92200 € | 19,22 € |
| 50 | 1,66160 € | 83,08 € |
| 100 | 1,58110 € | 158,11 € |
| 250 | 1,49612 € | 374,03 € |
| 500 | 1,44490 € | 722,45 € |
| 1.000 | 1,40274 € | 1.402,74 € |
| 2.500 | 1,35824 € | 3.395,60 € |
| 5.000 | 1,33142 € | 6.657,10 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

