AD8652ARZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.771
Unit Price: 0,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.467
Unit Price: 0,76000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.106
Unit Price: 1,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.806
Unit Price: 1,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.518
Unit Price: 3,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.092
Unit Price: 2,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,20200 €
Datasheet

Similar


Texas Instruments
In Stock: 1.163
Unit Price: 2,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.397
Unit Price: 2,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,01585 €
Datasheet

Similar


Texas Instruments
In Stock: 423
Unit Price: 2,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.800
Unit Price: 1,72740 €
Datasheet

Similar


Texas Instruments
In Stock: 3.754
Unit Price: 5,22000 €
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8652ARZ-REEL

DigiKey Part Number
505-AD8652ARZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8652ARZ-REEL
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8652ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
41V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
90 µV
Current - Supply
17.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,04454 €7.611,35 €
Manufacturers Standard Package
Unit Price without VAT:3,04454 €
Unit Price with VAT:3,62300 €