
AD8646WARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8646WARMZ-R7TR-ND - Tape & Reel (TR) 505-AD8646WARMZ-R7CT-ND - Cut Tape (CT) 505-AD8646WARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8646WARMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8646WARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81800 € | 18,18 € |
| 25 | 1,66400 € | 41,60 € |
| 100 | 1,49440 € | 149,44 € |
| 250 | 1,42804 € | 357,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32493 € | 1.324,93 € |
| 2.000 | 1,29194 € | 2.583,88 € |
| 3.000 | 1,27543 € | 3.826,29 € |
| 5.000 | 1,25713 € | 6.285,65 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

