
AD8644ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8644ARZ-REEL7TR-ND - Tape & Reel (TR) AD8644ARZ-REEL7CT-ND - Cut Tape (CT) AD8644ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8644ARZ-REEL7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8644ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7.5V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 800µA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 5,78900 € | 57,89 € |
| 25 | 5,37160 € | 134,29 € |
| 100 | 4,95550 € | 495,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,45495 € | 4.454,95 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |

