
AD8613AKSZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8613AKSZ-REELTR-ND - Tape & Reel (TR) 505-AD8613AKSZ-REELCT-ND - Cut Tape (CT) 505-AD8613AKSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8613AKSZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8613AKSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 38µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97600 € | 9,76 € |
| 25 | 0,88600 € | 22,15 € |
| 100 | 0,78730 € | 78,73 € |
| 250 | 0,74020 € | 185,05 € |
| 500 | 0,72680 € | 363,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,63649 € | 6.364,90 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

