AD8602ARM-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 22.724
Unit Price: 3,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.047
Unit Price: 4,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.372
Unit Price: 4,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 493
Unit Price: 6,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 230
Unit Price: 7,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.521
Unit Price: 7,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.266
Unit Price: 5,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 15.998
Unit Price: 5,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.255
Unit Price: 5,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.938
Unit Price: 5,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.522
Unit Price: 5,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 240
Unit Price: 5,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 607
Unit Price: 6,61000 €
Datasheet
505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8602ARM-REEL

DigiKey Part Number
AD8602ARM-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8602ARM-REEL
Description
IC CMOS 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8602ARM-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
8.4 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
80 µV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes