16 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8567ACPZ-REEL7

DigiKey Part Number
AD8567ACPZ-REEL7TR-ND - Tape & Reel (TR)
AD8567ACPZ-REEL7CT-ND - Cut Tape (CT)
AD8567ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8567ACPZ-REEL7
Description
IC OPAMP GP 4 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8567ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.261
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,82000 €3,82 €
102,47200 €24,72 €
252,12040 €53,01 €
1001,72230 €172,23 €
2501,58576 €396,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,29555 €1.943,33 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €