
AD8567ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8567ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8567ACPZ-R2 |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8567ACPZ-R2 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 700µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 35 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
Gain Bandwidth Product 5 MHz | Supplier Device Package 16-LFCSP (4x4) |
Current - Input Bias 80 nA | Base Product Number |

