AD8513AR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 9.796
Unit Price: 10,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,22192 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.316
Unit Price: 1,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.083
Unit Price: 2,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 28.456
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.185
Unit Price: 1,21000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 265
Unit Price: 13,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.441
Unit Price: 11,20000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.362
Unit Price: 2,05563 €
Datasheet

Similar


Texas Instruments
In Stock: 11
Unit Price: 2,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 53.828
Unit Price: 2,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.374
Unit Price: 2,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 84.131
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.954
Unit Price: 0,60000 €
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8513AR-REEL7

DigiKey Part Number
AD8513AR-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8513AR-REEL7
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8513AR-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
100 µV
Current - Supply
2.2mA (x4 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types