Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8479TRZ-EP-R7

DigiKey Part Number
505-AD8479TRZ-EP-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8479TRZ-EP-R7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
9V/µs
-3db Bandwidth
130 kHz
Voltage - Input Offset
500 µV
Current - Supply
550µA
Current - Output / Channel
55 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00014,95690 €14.956,90 €
Manufacturers Standard Package
Unit Price without VAT:14,95690 €
Unit Price with VAT:17,79871 €