Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
505~N-8~N~8

AD843KNZ

DigiKey Part Number
AD843KNZ-ND
Manufacturer
Manufacturer Product Number
AD843KNZ
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD843KNZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
250V/µs
Gain Bandwidth Product
34 MHz
Current - Input Bias
40 pA
Voltage - Input Offset
500 µV
Current - Supply
12mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,49000 €16,49 €
1013,12800 €131,28 €
5011,78280 €589,14 €
10011,36630 €1.136,63 €
25010,92652 €2.731,63 €
50010,66148 €5.330,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,49000 €
Unit Price with VAT:19,62310 €