Direct

AD843JR-16 | |
|---|---|
DigiKey Part Number | AD843JR-16-ND |
Manufacturer | |
Manufacturer Product Number | AD843JR-16 |
Description | IC OPAMP GP 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD843JR-16 Models |
Category | Current - Supply 12mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 250V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 34 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD843JRZ-16 | Analog Devices Inc. | 217 | AD843JRZ-16-ND | 17,76000 € | Direct |


