


AD843JN | |
|---|---|
DigiKey Part Number | AD843JN-ND |
Manufacturer | |
Manufacturer Product Number | AD843JN |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD843JN Models |
Category | Current - Supply 12mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 250V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 34 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD843JNZ | Analog Devices Inc. | 342 | AD843JNZ-ND | 17,07000 € | Direct |


