Standard (General Purpose) Amplifier 1 Circuit 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD842SQ

DigiKey Part Number
AD842SQ-ND
Manufacturer
Manufacturer Product Number
AD842SQ
Description
IC OPAMP GP 1 CIRCUIT 14CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD842SQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
13mA
Mfr
Current - Output / Channel
100 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
375V/µs
Package / Case
14-CDIP (0.300", 7.62mm)
Gain Bandwidth Product
80 MHz
Supplier Device Package
14-CERDIP
Current - Input Bias
4.2 µA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.