
AD842KQ | |
|---|---|
DigiKey Part Number | AD842KQ-ND |
Manufacturer | |
Manufacturer Product Number | AD842KQ |
Description | IC OPAMP GP 1 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD842KQ Models |
Category | Current - Supply 13mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 75°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 375V/µs | Package / Case 14-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 80 MHz | Supplier Device Package 14-CERDIP |
Current - Input Bias 3.5 µA | Base Product Number |
Voltage - Input Offset 300 µV |

