
AD841SE/883B | |
|---|---|
DigiKey Part Number | AD841SE/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD841SE/883B |
Description | IC OPAMP GP 40MHZ 20CLCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD841SE/883B Models |
Category | Current - Supply 11mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 300V/µs | Package / Case 20-CLCC |
Gain Bandwidth Product 40 MHz | Supplier Device Package 20-CLCC (9x9) |
Current - Input Bias 3.5 µA | Base Product Number |
Voltage - Input Offset 500 µV |

