
AD8417WBRMZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8417WBRMZ-RLTR-ND - Tape & Reel (TR) 505-AD8417WBRMZ-RLCT-ND - Cut Tape (CT) 505-AD8417WBRMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8417WBRMZ-RL |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8417WBRMZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 130 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 4.1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32700 € | 23,27 € |
| 25 | 2,13600 € | 53,40 € |
| 100 | 1,92640 € | 192,64 € |
| 250 | 1,86324 € | 465,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,65509 € | 4.965,27 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |



